onsemi 2N7000G

2N7000: Small Signal MOSFET 60V 200mA 5 Ohm Single N-Channel TO-92
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)200 mA
Current Rating200 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Elements1
Power Dissipation350 mW
Rds On Max5 Ω
Threshold Voltage3 V
Turn-Off Delay Time10 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N7000G.

Upverter
Datasheet4 pages16 years ago
onsemi
Datasheet8 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet6 pages20 years ago
Farnell
Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.106
$ 0.107
$ 0.107
Stock
171,285
927,093
927,093
Authorized Distributors
1
11
11
Mount
-
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
3 V
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
350 mW
400 mW
400 mW
Input Capacitance
60 pF
40 pF
40 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N7000G.

Related Parts

Descriptions

Descriptions of onsemi 2N7000G provided by its distributors.

2N7000: Small Signal MOSFET 60V 200mA 5 Ohm Single N-Channel TO-92
ON SEMICONDUCTOR - 2N7000G - Power MOSFET, N Channel, 60 V, 200 mA, 5 ohm, TO-92, Through Hole
Bulk Through Hole N-Channel Single Mosfet Transistor 200mA Ta 200mA 350mW 10ns
N-Channel MOSFET, Enhancement Mode, 60V, 200mA, 5 Ω
Trans MOSFET N-CH 60V 0.2A Automotive 3-Pin TO-92 Bulk
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:0.2A; On Resistance, Rds(on):5000mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-92 ;RoHS Compliant: Yes
MOSFET, N, 60V, 0.2A, TO-92; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 350mW; Transistor Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pin Format: S(1)G(2)D(3); Pulse Current Idm: 500mA; Termination Type: Through Hole; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V; Voltage Vgs th Max: 20V; Voltage Vgs th Min: 0.8V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7000-G
  • 2N7000G.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)200 mA
Current Rating200 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Elements1
Power Dissipation350 mW
Rds On Max5 Ω
Threshold Voltage3 V
Turn-Off Delay Time10 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N7000G.

Upverter
Datasheet4 pages16 years ago
onsemi
Datasheet8 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet6 pages20 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago