onsemi 2N7000

Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)200 mA
Current Rating200 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance1.2 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance40 pF
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation400 mW
Rds On Max5 Ω
Resistance5 Ω
Schedule B8541210080
Threshold Voltage2.1 V
Turn-Off Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height5.2 mm
Length4.8 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N7000.

Burklin Elektronik
Datasheet8 pages7 years ago
Datasheet12 pages5 years ago
Upverter
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet7 pages0 years ago
Datasheet7 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet11 pages1 year ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+13.93%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.119
$ 0.119
Stock
914,128
427,932
427,932
Authorized Distributors
10
8
8
Mount
Through Hole
-
-
Case/Package
TO-92
-
-
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
2.1 V
-
-
Rds On Max
5 Ω
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
400 mW
400 mW
400 mW
Input Capacitance
40 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N7000.

Related Parts

Descriptions

Descriptions of onsemi 2N7000 provided by its distributors.

Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
ON SEMICONDUCTOR - 2N7000 - MOSFET Transistor, N Channel, 200 mA, 60 V, 1.2 ohm, 10 V, 2.1 V
N-Channel MOSFET, Enhancement Mode, 60V, 200mA, 5 Ω
N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor-TO-92-3
N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
Mosfet, N-Ch, 60V, 0.2A, To-226Aa; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:200Ma; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Onsemi 2N7000.
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 400 mA DC and can deliver pulsed currents up to 2 A. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7000.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)200 mA
Current Rating200 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance1.2 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance40 pF
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation400 mW
Rds On Max5 Ω
Resistance5 Ω
Schedule B8541210080
Threshold Voltage2.1 V
Turn-Off Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height5.2 mm
Length4.8 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N7000.

Burklin Elektronik
Datasheet8 pages7 years ago
Datasheet12 pages5 years ago
Upverter
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet7 pages0 years ago
Datasheet7 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet11 pages1 year ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Materials Sheet3 pages9 years ago
Reach Statement3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago