Diotec 2N7000

Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Weight336 mg
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Voltage (Vdss)60 V
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec 2N7000.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+1.80%

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 2N7000.

Related Parts

Descriptions

Descriptions of Diotec 2N7000 provided by its distributors.

Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo
MOSFET, Single - N-Channel, 60V, 200mA, TO-92
French Electronic Distributor since 1988

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageTO-92
Weight336 mg
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Voltage (Vdss)60 V
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec 2N7000.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant