onsemi 2N6508G

Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Current Rating16 A
Hold Current40 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Number of Contacts3
PackagingBulk
RMS Current (Irms)25 A
Voltage Rating (DC)600 V
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N6508G.

onsemi
Datasheet7 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
iiiC
Datasheet7 pages16 years ago
Mouser
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N6508G.

Descriptions

Descriptions of onsemi 2N6508G provided by its distributors.

Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
ON SEMICONDUCTOR 2N6508G / THYRISTOR SCR 25A 600V TO220AB
Thyristor SCR 600V 250A 3-Pin(3+Tab) TO-220AB Bulk
Reverse Blocking Thyristors Designed primarily for half-wave ac control applications such as motor controls heating controls and power supply crowbar circuits.
SCR Thyristor; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:30mA; Current, It av:25A; On State RMS Current, IT(rms):300A; Gate Trigger Voltage Max, Vgt:1.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
THYRISTOR, 25A, 600V, TO-220; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:40mA; Current It av:16A; On State RMS Current IT(rms):25A; Peak Non Rep Surge Current Itsm 50Hz:250A; Holding Current Max Ih:40mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:300A; Device Marking:2N6508; Package / Case:TO-220; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Current Rating16 A
Hold Current40 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Number of Contacts3
PackagingBulk
RMS Current (Irms)25 A
Voltage Rating (DC)600 V
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N6508G.

onsemi
Datasheet7 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
iiiC
Datasheet7 pages16 years ago
Mouser
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago