onsemi 2N6403TG

Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Hold Current40 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Min Operating Temperature-40 °C
RMS Current (Irms)16 A
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N6403TG.

onsemi
Datasheet7 pages16 years ago
Farnell
Datasheet7 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N6403TG.

Descriptions

Descriptions of onsemi 2N6403TG provided by its distributors.

Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE
THYRISTOR SCR 16A 400V TO220AB | ON Semiconductor 2N6403TG
Thyristor SCR 400V 160A 3-Pin(3+Tab) TO-220AB Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Hold Current40 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Min Operating Temperature-40 °C
RMS Current (Irms)16 A
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N6403TG.

onsemi
Datasheet7 pages16 years ago
Farnell
Datasheet7 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago