onsemi 2N6292G

Trans GP BJT NPN 70V 7A 40000mW 3-Pin(3+Tab) TO-220AB Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage3.5 V
Collector Emitter Voltage (VCEO)70 V
Current Rating7 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency4 MHz
Gain Bandwidth Product4 MHz
hFE Min30
Max Collector Current7 A
Max Frequency4 MHz
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation40 W
Schedule B8541290080
Transition Frequency4 MHz
Voltage Rating (DC)70 V
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N6292G.

Upverter
Datasheet5 pages16 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+198%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N6292G.

Related Parts

Descriptions

Descriptions of onsemi 2N6292G provided by its distributors.

Trans GP BJT NPN 70V 7A 40000mW 3-Pin(3+Tab) TO-220AB Tube
2N Series 70 V 7 A NPN Complementary Silicon Plastic Power Transistor - TO-220AB
7.0 A, 70 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor, Bipolar, Si, NPN, Power, VCEO 70VDC, IC 7A, PD 40W, TO-220AB, VCBO 80VDC | ON Semiconductor 2N6292G
POWER TRANSISTOR, NPN, 70V, TO-220
TRANSISTOR, BIPOL, NPN, 70V, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 70V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 40W; DC Collector Current: 7A; DC Current Gain hFE: 2.3hFE; Transis
Power Transistor, Npn, 70V, To-220; Transistor Polarity:Npn; Collector Emitter Voltage Max:70V; Continuous Collector Current:7A; Power Dissipation:40W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:4Mhz Rohs Compliant: Yes |Onsemi 2N6292G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6292G.

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage3.5 V
Collector Emitter Voltage (VCEO)70 V
Current Rating7 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency4 MHz
Gain Bandwidth Product4 MHz
hFE Min30
Max Collector Current7 A
Max Frequency4 MHz
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation40 W
Schedule B8541290080
Transition Frequency4 MHz
Voltage Rating (DC)70 V
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N6292G.

Upverter
Datasheet5 pages16 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago