ON Semiconductor 2N5551G

NPN Bipolar Transistor, 0.6A 160V HFE:30V 300MHz Small Signal, 3-Pin TO-92

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2N5551G 624,701 Buy Now »
USD
0.320 0.320 0.169 0.134 0.080
Chip One Stop Japan
C1S541900156711 624,701 Buy Now »
JPY
70.60 54.70 44.10 44.10
Avnet
2N5551G 0 ··
Rochester Electronics
2N5551G 287,423 Buy Now »
USD
0.110 0.110 0.100 0.090 0.090
Allied Electronics
70099762 54 Buy Now »
USD
0.055 0.055 0.052 0.049 0.049
Newark
45J2499 0 ··
Farnell
2101807 0 ··
GBP
0.102 0.102 0.075 0.033 0.033
element14 APAC
2101807 40 Buy Now »
SGD
0.634 0.355 0.152 0.117 0.081
Avnet Asia
2N5551G 20,000 Buy Now »
USD
0.014
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
2N5551G 888 ··
MCM Electronics
123-2N5551G 3 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
Ewing Components
2N5551G 27,000 Send RFQ »
ChipNet
2N5551G 2,744 Buy Now »
Wuhan P&S
2N5551G 20,000 Buy Now »
USD
0.110 0.110 0.110 0.060 0.060
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
2N5551G Contact Send RFQ »
Summit Electronics
2N5551G Contact Send RFQ »
North Star Micro
2N5551G Contact ··
SemiconductorPLUS
2N5551G Contact ··
XS Micro
2N5551G Contact ··

Descriptions

NPN Bipolar Transistor, 0.6A 160V HFE:30V 300MHz Small Signal, 3-Pin TO-92
Allied Electronics
Trans GP BJT NPN 160V 0.6A 3-Pin TO-92 Bulk
Avnet Asia
Small Signal NPN Bipolar Transistor
ON Semiconductor
BIPOLAR TRANSISTOR, NPN, 160V TO-92
Farnell
BIPOLAR TRANSISTOR, NPN, 160V TO-92
element14 APAC
Trans GP BJT NPN 160V 0.6A 3-Pin TO-92 Bulk
Avnet
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:160V; Collector Emitter Saturation Voltage, Vce(sat):80V; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):80; Package/Case:TO-92 ;RoHS Compliant: Yes
Newark
Trans GP BJT NPN 160V 0.6A 3-Pin TO-92 Bulk
Chip One Stop Japan
NPN Silicon Amplifier Transistor
Wuhan P&S

Technical Specifications

Number of Pins 3
Lifecycle Status Active
Power Dissipation 625 mW
Current Rating 600 mA
Case / Package / Footprint TO-92
Mounting Type Through Hole
Polarity NPN
Breakdown Voltage [Collector to Emitter] 160 V
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 160 V
Lead-Free Status Lead Free
Packaging Bulk
RoHS Compliant

Documents

Future Electronics
Datasheet 6 pages 9 years ago
Jameco
Datasheet 7 pages 10 years ago
iiiC
Datasheet 6 pages 9 years ago
Allied Electronics
Datasheet 4 pages 9 years ago
Compliance Statements
Materials Sheet
Rohs Statement 1 page 4 years ago
Reach Statement 8 pages 2 years ago
Rohs Statement

Images

Alternate Names

ON SEMI 2N5551G
ONS 2N5551G
ON SEM 2N5551G
ONSEMICON 2N5551G
ON SEMICONDUCTO 2N5551G
ON SEMICONDUCTORS 2N5551G
OSC 2N5551G
ONSE 2N5551G
ONSEMIC 2N5551G
SCG 2N5551G
ON SEMICONDUCTOR COR 2N5551G
ONSM 2N5551G
ON SEMICONDU 2N5551G
ON SEMICOND 2N5551G
ON SEMICO 2N5551G
MOT/ON SEMI 2N5551G
ON SEMICONDUCTOR CORPORATION 2N5551G
ON4 2N5551G
ON SEMICONDUCTOR CORP 2N5551G
ON-SEMI SCG 2N5551G
ON SEMICONDUTOR 2N5551G
ON/PBF 2N5551G
ON SEMICONDUCTOR (VA) 2N5551G
ON SEMICONDUCTOR LLC 2N5551G
ON SEMI SCG LTD 2N5551G
ON Semiconductor Inc. 2N5551G
onsemiconductor 2N5551G

Search for other parts like 2N »