onsemi 2N5550

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 60 @ 10mA 5V 600mA 625mW 300MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage140 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)140 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min60
Max Collector Current600 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency300 MHz
Voltage Rating (DC)140 V

Documents

Download datasheets and manufacturer documentation for onsemi 2N5550.

onsemi
Datasheet6 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.064
$ 0.04
$ 0.049
$ 0.039
$ 0.039
$ 0.039
Stock
102,317
751,939
628,012
991,933
59,976
75,238
341,530
53,053
Authorized Distributors
0
9
7
6
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
-
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
TO-92-3
TO-92-3
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
NPN
NPN
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
140 V
140 V
140 V
140 V
140 V
140 V
Max Collector Current
600 mA
600 mA
600 mA
600 mA
600 mA
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
300 MHz
300 MHz
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
250 mV
250 mV
250 mV
250 mV
250 mV
hFE Min
60
60
60
60
60
60
60
60
Power Dissipation
625 mW
625 mW
625 mW
625 mW
625 mW
625 mW
625 mW
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N5550.

Related Parts

Descriptions

Descriptions of onsemi 2N5550 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 60 @ 10mA 5V 600mA 625mW 300MHz
Trans GP BJT NPN 140V 0.6A 3-Pin TO-92 Bulk
Small Signal NPN Bipolar Transistor
600 mA 140 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Bipolar Transistor; Transistor Polarity:N Channel; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):20; C-E Breakdown Voltage:140V; Collector Current:0.6A; DC Current Gain Max (hfe):250; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage140 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)140 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min60
Max Collector Current600 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency300 MHz
Voltage Rating (DC)140 V

Documents

Download datasheets and manufacturer documentation for onsemi 2N5550.

onsemi
Datasheet6 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago