See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
2N5486G 0 ··
element14 APAC
9556800 0 ··
SGD
0.248 0.248 0.236 0.236 0.236
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
2N5486G Contact ··
North Star Micro
2N5486G Contact ··

Descriptions

JFET VHF/UHF Amplifiers
ON Semiconductor
TRANSISTOR, JFET, N, TO-92; Breakdown Voltage Vbr:-25V; Gate-Source Cutoff Voltage Vgs(off) Max:6V; Power Dissipation Pd:310mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Application Code:HFA; Current Idss Max:20mA; Current Idss Min:8mA; Current Ig:10mA; Drain Source Voltage Vds:25V; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:g; Power Dissipation Pd:310mW; Power Dissipation Ptot Max:310mW; Termination Type:Through Hole; Transistor Polarity:N Channel
element14 APAC

Technical Specifications

Polarity N-Channel
Current Rating 10 mA
Number of Pins 3
Voltage Rating (DC) 25 V
Lead-Free Status Lead Free
Packaging Bulk
Case / Package / Footprint TO-92
Breakdown Voltage [Gate to Source] 25 V
Drain to Source Resistance (on) (Rds) 2 mΩ
Mounting Type Through Hole
Power Dissipation 310 mW
RoHS Compliant

Documents

Mouser
Datasheet 6 pages 10 years ago
Compliance Statements
Reach Statement 8 pages 2 years ago
Rohs Statement

Alternate Names

ON SEMI 2N5486G
ONS 2N5486G
ON SEM 2N5486G
ONSEMICON 2N5486G
ON SEMICONDUCTO 2N5486G
ON SEMICONDUCTORS 2N5486G
OSC 2N5486G
ONSE 2N5486G
ONSEMIC 2N5486G
SCG 2N5486G
ON SEMICONDUCTOR COR 2N5486G
ONSM 2N5486G
ON SEMICONDU 2N5486G
ON SEMICOND 2N5486G
ON SEMICO 2N5486G
MOT/ON SEMI 2N5486G
ON SEMICONDUCTOR CORPORATION 2N5486G
ON4 2N5486G
ON SEMICONDUCTOR CORP 2N5486G
ON-SEMI SCG 2N5486G
ON SEMICONDUTOR 2N5486G
ON/PBF 2N5486G
ON SEMICONDUCTOR (VA) 2N5486G
ON SEMICONDUCTOR LLC 2N5486G
ON SEMI SCG LTD 2N5486G
ON Semiconductor Inc. 2N5486G
onsemiconductor 2N5486G

Search for other parts like 2N »