Fairchild Semiconductor 2N5484

This device is designed primarily for electronic switching applications such as low On Resistance analog switching. Sour...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
2N5484 0 ··
element14 APAC
1467941 0 ··
SGD
0.781 0.781 0.578 0.354 0.354
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
2N5484 444 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
2N5484 Contact ··

Descriptions

TRANSISTOR, JFET, N, RF, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:25V; Zero Gate Voltage Drain Current Idss:1mA to 5mA; Gate-Source Cutoff Voltage Vgs(off) Max:3V; Power Dissipation Pd:350mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Idss Max:5mA; Current Idss Min:1mA; Package / Case:TO-92; Power Dissipation Pd:350mW; Termination Type:Through Hole; Transistor Polarity:N Channel
element14 APAC
Trans JFET N-CH 3-Pin TO-92 Bulk
Avnet
This device is designed primarily for electronic switching applications such as low On Resistance analog switching. Sourced from Process 50.
Fairchild Semiconductor

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Bulk
Power Dissipation 350 mW
Breakdown Voltage 25 V
Current Rating 5 mA
Number of Pins 3
Lead-Free Status Lead Free
Mounting Type Through Hole
Polarity N-Channel
Breakdown Voltage [Gate to Source] 25 V
Continuous Drain Current (Ids) 5 mA
Input Capacitance 5 pF
Case / Package / Footprint TO-92
RoHS Compliant
Drain to Source Voltage (Vds) 25 V
Voltage Rating (DC) 25 V
Lifecycle Status Obsolete

Documents

element14
Datasheet 7 pages 7 years ago
Newark
Datasheet 7 pages 7 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Digi-Key
Datasheet 14 pages 16 years ago
Jameco
Datasheet 15 pages 8 years ago
Onlinecomponents.com
Datasheet 14 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

FAIRCHILD 2N5484
FSC 2N5484
FAIR 2N5484
QTC 2N5484
FAI 2N5484
FAIRCHIL 2N5484
FAIRCHILD SEMI 2N5484
FCS 2N5484
QT OPTO 2N5484
FAIRCH 2N5484
SPT 2N5484
FAIRCHILD SEMICONDUCTOR CORP 2N5484
FAIRCHI 2N5484
FAIRC 2N5484
FARICHILD 2N5484
FAIRCHLD 2N5484
FCH 2N5484
FARA 2N5484
FDS 2N5484
FAIRCHILD SEMICONDUC 2N5484
NSC/FSC 2N5484
SIGNAL PROCESSING TECHNOLOGIES 2N5484
FAIRCHILD SEMIC 2N5484
OTHER 2N5484
FAIRCHICD 2N5484

Search for other parts like 2N »