onsemi 2N5458G

Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Breakdown Voltage-25 V
Current Rating10 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance2 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance7 pF
Max Operating Temperature135 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
PackagingBulk
Power Dissipation625 mW
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi 2N5458G.

onsemi
Datasheet5 pages14 years ago
Datasheet5 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N5458G.

Descriptions

Descriptions of onsemi 2N5458G provided by its distributors.

Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-92
25 V N-CHANNEL Si SMALL SIGNAL JFET TO-92
25 V N-Channel JFET Transistor
SS T092 JFET NCH 25V -LEAD FREE
JFET; Transistor Polarity:N Channel; Breakdown Voltage, V(br)gss:-25V; Zero Gate Voltage Drain Current Min, Idss:2mA; Zero Gate Voltage Drain Current Max, Idss:9mA; Gate-Source Cutoff Voltage Max, Vgs(off):-7V; Package/Case:TO-92 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Breakdown Voltage-25 V
Current Rating10 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance2 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance7 pF
Max Operating Temperature135 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
PackagingBulk
Power Dissipation625 mW
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi 2N5458G.

onsemi
Datasheet5 pages14 years ago
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago