Diotec 2N5401

Bipolar junction transistor, PNP, -600 mA, -150 V, THT, TO-92, 2N5401
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Weight336 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec 2N5401.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+721%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.119
$ 0.11
Stock
213,303
178,850
216,023
Authorized Distributors
6
1
1
Mount
-
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
150 V
150 V
Max Collector Current
-
600 mA
600 mA
Transition Frequency
-
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
-
50
50
Power Dissipation
-
625 mW
625 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 2N5401.

Descriptions

Descriptions of Diotec 2N5401 provided by its distributors.

Bipolar junction transistor, PNP, -600 mA, -150 V, THT, TO-92, 2N5401
BJT, TO-92, 150V, 600mA, PNP, 150°C
Trans GP BJT PNP 150V 0.6A 625mW 3-Pin TO-92 Ammo

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageTO-92
Weight336 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec 2N5401.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages6 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant