onsemi 2N5088BU

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)35 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4.5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min300
Max Collector Current100 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency50 MHz
Voltage Rating (DC)30 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N5088BU.

Upverter
Datasheet7 pages23 years ago
onsemi
Datasheet5 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.029
$ 0.029
Stock
134,953
324,425
30,163
Authorized Distributors
0
1
1
Mount
Through Hole
-
Through Hole
Case/Package
TO-92
TO-92
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
50 mA
100 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
300
300
300
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N5088BU.

Related Parts

Descriptions

Descriptions of onsemi 2N5088BU provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Low Noise NPN Bipolar Transistor, TO-92
Trans GP BJT NPN 30V 0.1A 625mW 3-Pin TO-92 Bag
2N5088 Series 30 V CE Breakdown 0.1 A NPN General Purpose Amplifier - TO-92
Small Signal Transistors NPN Transistor General Purpose
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1 µA to 50 mA.
BIPOLAR TRANSISTOR, NPN, 30V, TO-92; Tra; BIPOLAR TRANSISTOR, NPN, 30V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:50MHz; Power Dissipation Pd:625mW; DC Collector Current:100mA; DC Current Gain hFE:350; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5088BU.
  • 2N5088BU..

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)35 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4.5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min300
Max Collector Current100 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency50 MHz
Voltage Rating (DC)30 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N5088BU.

Upverter
Datasheet7 pages23 years ago
onsemi
Datasheet5 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago