ON Semiconductor 2N5088

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
2N5088 10,768 Buy Now »
USD
0.050 0.050 0.050 0.040 0.040
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
2N5088 10,809 ··
B+D Enterprises
2N5088 33 Buy Now »
USD
0.530 0.460 0.390 0.390 0.390
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
2N5088 Contact ··
North Star Micro
2N5088 Contact ··
Touchstone Systems
2N5088 Contact Send RFQ »
SemiconductorPLUS
2N5088 Contact ··

Technical Specifications

Voltage Rating (DC) 30 V
RoHS Non-Compliant
Current Rating 50 mA
Polarity N-Channel
Breakdown Voltage [Collector to Emitter] 30 V
Lead-Free Status Contains Lead
Packaging Bulk
Case / Package / Footprint TO-92
Mounting Type Through Hole
Power Dissipation 625 mW

Documents

Digi-Key
Datasheet 8 pages
Arrow
Datasheet 8 pages 15 years ago
B+D Enterprises
Datasheet 7 pages 15 years ago
Onlinecomponents.com
Datasheet 8 pages 15 years ago
Compliance Statements
Reach Statement 8 pages 2 years ago

Images

Alternate Names

ON SEMI 2N5088
ONS 2N5088
ON SEM 2N5088
ONSEMICON 2N5088
ON SEMICONDUCTO 2N5088
ON SEMICONDUCTORS 2N5088
OSC 2N5088
ONSE 2N5088
ONSEMIC 2N5088
SCG 2N5088
ON SEMICONDUCTOR COR 2N5088
ONSM 2N5088
ON SEMICONDU 2N5088
ON SEMICOND 2N5088
ON SEMICO 2N5088
MOT/ON SEMI 2N5088
ON SEMICONDUCTOR CORPORATION 2N5088
ON4 2N5088
ON SEMICONDUCTOR CORP 2N5088
ON-SEMI SCG 2N5088
ON SEMICONDUTOR 2N5088
ON/PBF 2N5088
ON SEMICONDUCTOR (VA) 2N5088
ON SEMICONDUCTOR LLC 2N5088
ON SEMI SCG LTD 2N5088
ON Semiconductor Inc. 2N5088
onsemiconductor 2N5088

Search for other parts like 2N »