Vishay 2N4416A

N-Channel FETs 35V 5mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-72
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)15 mA
Current Rating10 mA
Drain to Source Breakdown Voltage35 V
Drain to Source Resistance150 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Input Capacitance4 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for Vishay 2N4416A.

Mouser
Datasheet7 pages18 years ago
Newark
Datasheet6 pages19 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet8 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay 2N4416A.

Descriptions

Descriptions of Vishay 2N4416A provided by its distributors.

N-Channel FETs 35V 5mA
Trans JFET N-CH 4-Pin TO-206AF
N-CH JFET TO-72 400MHZ AMP (HOTS)<AZ
Transistor; Transistor Type:JFET; No. of Pins:4; Continuous Drain Current Id:15mA; Current Rating:10mA; Gate-Source Breakdown Voltage:-35V; Gate-Source Cutoff Voltage:-6V; Leaded Process Compatible:No; On Resistance Rds(on):150ohm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4416-A

Technical Specifications

Physical
Case/PackageTO-72
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)15 mA
Current Rating10 mA
Drain to Source Breakdown Voltage35 V
Drain to Source Resistance150 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Input Capacitance4 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for Vishay 2N4416A.

Mouser
Datasheet7 pages18 years ago
Newark
Datasheet6 pages19 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago