Fairchild Semiconductor 2N4400BU

This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA.

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
2N4400BU 2,005 Buy Now »
USD
9.00 4.50 4.20 3.15 3.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2N4400BU Contact ··
Touchstone Systems
2N4400BU Contact Send RFQ »
Bristol Electronics
2N4400BU Contact Buy Now »
XS Micro
2N4400BU Contact ··
TransparentC
2N4400BU Contact ··
SemiconductorPLUS
2N4400BU Contact ··

Descriptions

This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA.
Fairchild Semiconductor

Technical Specifications

Voltage Rating (DC) 40 V
Lead-Free Status Lead Free
Packaging Bulk
Case / Package / Footprint TO-92
Lifecycle Status Obsolete
Mounting Type Through Hole
RoHS Compliant
Current Rating 600 mA

Documents

Digi-Key
Datasheet 7 pages 18 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Jameco
Datasheet 8 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

FAIRCHILD 2N4400BU
FSC 2N4400BU
FAIR 2N4400BU
QTC 2N4400BU
FAI 2N4400BU
FAIRCHIL 2N4400BU
FAIRCHILD SEMI 2N4400BU
FCS 2N4400BU
QT OPTO 2N4400BU
FAIRCH 2N4400BU
SPT 2N4400BU
FAIRCHILD SEMICONDUCTOR CORP 2N4400BU
FAIRCHI 2N4400BU
FAIRC 2N4400BU
FARICHILD 2N4400BU
FAIRCHLD 2N4400BU
FCH 2N4400BU
FARA 2N4400BU
FDS 2N4400BU
FAIRCHILD SEMICONDUC 2N4400BU
NSC/FSC 2N4400BU
SIGNAL PROCESSING TECHNOLOGIES 2N4400BU
FAIRCHILD SEMIC 2N4400BU
OTHER 2N4400BU
FAIRCHICD 2N4400BU

Search for other parts like 2N »