Vishay Siliconix 2N4392-E3

2N4392 Series -55 V 150 mA Through Hole N-Channel JFETs - TO-206AA(TO-18)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2N4392-E3 840 Buy Now »
USD
2.74 2.74 2.53 2.53 2.53
Verical
2N4392-E3 840 Buy Now »
USD
2.55 2.55 2.55
Newark
06J8866 1,322 Buy Now »
USD
3.99 3.99 3.25 2.84 2.84
Avnet
2N4392-E3 0 ··
USD
3.65 3.64 3.61 3.61 3.61
Chip One Stop Japan
C1S803600505904 840 Buy Now »
JPY
414.00 398.00 282.00 239.00 239.00
TTI
2N4392-E3 0 ··
USD
3.88 3.88 3.88 3.88
Future Electronics
2N4392-E3 0 ··
USD
4.68 3.54 3.14 3.14
Digi-Key
2N4392-E3-ND 0 ··
USD
3.71 3.71
Farnell
1612625 1,297 Buy Now »
GBP
3.01 2.87 2.70 2.41 1.76
element14 APAC
1612625 1,322 Buy Now »
SGD
7.48 7.06 6.01 4.70 4.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NAC Semi
2N4392-E3 0 ··
USD
6.38 6.38 6.38 6.38
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
2N4392-E3 Contact ··
USD
3.73 3.73 3.73
Touchstone Systems
2N4392-E3 Contact Send RFQ »
XS Micro
2N4392-E3 Contact ··

Descriptions

Trans JFET N-CH 3-Pin TO-206AA
Verical
MOSFET N-CH 40V .1NA TO-18
Digi-Key
Trans JFET N-CH 3-Pin TO-206AA
Chip One Stop Japan
2N4392 Series -55 V 150 mA Through Hole N-Channel JFETs - TO-206AA(TO-18)
Future Electronics
N CHANNEL JFET, -55V, TO-206AA
Newark
TRANSISTOR, JFET, N, 40V, 25MA
element14 APAC
TRANSISTOR, JFET, N, 40V, 25MA
Farnell
Trans JFET N-CH 3-Pin TO-206AA
Avnet
TO18 NCH JFET
TTI

Technical Specifications

Breakdown Voltage [Gate to Source] -40 V
Continuous Drain Current (Ids) 25 mA
Packaging Bag
Mounting Type Through Hole
Breakdown Voltage -55 V
Power Dissipation 1.8 W
RoHS Compliant
Polarity N-Channel
REACH SVHC Compliance No SVHC
Number of Pins 3
Current Rating 50 mA
Lead-Free Status Lead Free
Drain to Source Resistance (on) (Rds) 60 Ω

Documents

Future Electronics
Datasheet 7 pages 8 years ago
Datasheet 6 pages 11 years ago
element14
Datasheet 7 pages 7 years ago
Datasheet 6 pages 11 years ago
iiiC
Datasheet 6 pages
Mouser
Datasheet 7 pages 10 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

Siliconix / Vishay 2N4392-E3
Siliconix (Vishay Siliconix) 2N4392-E3
VISHAY SILICONIX INC 2N4392-E3
VISHAY-SILICONIX(RoHS) 2N4392-E3
VISHAY AMERICAS/SILICONIX 2N4392-E3
SILICONIX INC/VISHAY 2N4392-E3
SILI / VIS 2N4392-E3

Search for other parts like 2N »