Diotec 2N3906

Bipolar Transistor 200mA PNP 40V TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Weight336 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec 2N3906.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages16 years ago
TME
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-20.72%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.063
$ 0.046
$ 0.063
$ 0.063
$ 0.046
$ 0.05
$ 0.048
Stock
256,326
1,446,173
2,996,697
455,409
824,357
589,145
2,742,544
1,020,189
Authorized Distributors
5
10
10
10
8
7
3
1
Mount
-
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
TO-92
TO-92
TO-92-3
TO-92
TO-92
Polarity
-
PNP
PNP
PNP
PNP
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-40 V
40 V
-40 V
-40 V
-40 V
40 V
40 V
Max Collector Current
-
-200 mA
200 mA
-200 mA
-200 mA
-200 mA
200 mA
200 mA
Transition Frequency
-
250 MHz
250 MHz
250 MHz
250 MHz
250 MHz
250 MHz
-
Collector Emitter Saturation Voltage
-
-400 mV
-400 mV
-400 mV
-400 mV
-400 mV
400 mV
400 mV
hFE Min
-
100
100
100
100
100
60
60
Power Dissipation
-
625 mW
625 mW
625 mW
625 mW
625 mW
625 mW
625 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 2N3906.

Descriptions

Descriptions of Diotec 2N3906 provided by its distributors.

Bipolar Transistor 200mA PNP 40V TO-92
Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Ammo
PNP TRANSISTOR -40V 0,2A TO92
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageTO-92
Weight336 mg
Technical
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec 2N3906.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages16 years ago
TME
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant