onsemi 2N3904BU

Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3-Pin TO-92 Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Manufacturer Package IdentifierMKT-2A03DREV4
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)60 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N3904BU.

Upverter
Datasheet0 pages0 years ago
Datasheet8 pages14 years ago
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet7 pages23 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages17 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago

Inventory History

3 month trend:
+3.28%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.063
$ 0.063
Stock
3,114,209
1,954,093
1,954,093
Authorized Distributors
9
10
10
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N3904BU.

Related Parts

Descriptions

Descriptions of onsemi 2N3904BU provided by its distributors.

Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3-Pin TO-92 Bulk
200 mA, 40 V NPN General Purpose Bipolar Junction Transistor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistors - BJT NPN Transistor General Purpose
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Bulk / TRANS NPN 40V 0.2A TO-92
40V 625mW 100@10mA,1V 200mA NPN TO-92-3 Bipolar Transistors - BJT ROHS
2N3904BU NPN Transistor in a TO-92 package, maximum power dissipation of 625 mW, and an operating temperature range of -55°C to +150°C.
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.
Transistor, Npn, 40V, 0.2A, To-226Aa; Transistor Polarity:Npn; Collector Emitter Voltage Max:40V; Continuous Collector Current:200Ma; Power Dissipation:625Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi 2N3904BU.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3904 BU
  • 2N3904-BU
  • 2N3904BU.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Manufacturer Package IdentifierMKT-2A03DREV4
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)60 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N3904BU.

Upverter
Datasheet0 pages0 years ago
Datasheet8 pages14 years ago
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet7 pages23 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages17 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago