Rochester Electronics 2N3819_D27Z

Transistor Rf N-ch 25V TO-92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight200.998119 mg
Technical
Continuous Drain Current (ID)50 mA
Current Rating50 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Input Capacitance8 pF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation350 mW
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 2N3819_D27Z.

DigiKey
Datasheet3 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics 2N3819_D27Z.

Descriptions

Descriptions of Rochester Electronics 2N3819_D27Z provided by its distributors.

TRANSISTOR RF N-CH 25V TO-92
Small Signal Transistors NCh RF Transistor
Trans JFET N-CH 50mA 3-Pin TO-92 T/R

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight200.998119 mg
Technical
Continuous Drain Current (ID)50 mA
Current Rating50 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Input Capacitance8 pF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation350 mW
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 2N3819_D27Z.

DigiKey
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago