onsemi 2N3704

@transistor, Gp, NPN, TO-92, 30V, 0.5A, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)30 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min100
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency100 MHz
Voltage Rating (DC)30 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N3704.

element14
Datasheet3 pages21 years ago
Jameco
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet3 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N3704.

Descriptions

Descriptions of onsemi 2N3704 provided by its distributors.

@TRANSISTOR,GP,NPN,TO-92, 30V,0.5A,GENERAL PURPOSE
Trans GP BJT NPN 30V 0.5A 3-Pin TO-92 Bulk
Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):100; Package/Case:TO-92; C-E Breakdown Voltage:30V; DC Collector Current:0.5A; Leaded Process Compatible:No ;RoHS Compliant: No
TRANSISTOR, NPN, TO-92; Transistor Type:Bipolar; Transistor Polarity:N; Collector-to-Emitter Breakdown Voltage:30V; Current Ic Continuous a Max:100mA; Voltage, Vce Sat Max:0.6V; Power Dissipation:625mW; Min Hfe:100; ft, Typ:100MHz; Case Style:TO-92; Termination Type:Through Hole; Current Ic hFE:300mA; Power, Ptot:0.625W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)30 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min100
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency100 MHz
Voltage Rating (DC)30 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N3704.

element14
Datasheet3 pages21 years ago
Jameco
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet3 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago