Central Semiconductor 2N3704

TO-92 Through Hole Single 3 Bipolar (BJT) Transistor 450mA 625mW 100MHz 50V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)30 V
Continuous Collector Current450 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min100
Max Collector Current100 nA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-65 °C
PolarityNPN
Schedule B8541210080
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Central Semiconductor 2N3704.

Inventory History

3 month trend:
-6.56%

Engineering Resources

View Evaluation kits and Reference designs for Central Semiconductor 2N3704.

Related Parts

Descriptions

Descriptions of Central Semiconductor 2N3704 provided by its distributors.

TO-92 Through Hole Single 3 Bipolar (BJT) Transistor 450mA 625mW 100MHz 50V
Transistor GP BJT NPN 30V 0.8A 3-Pin TO-92 Box
Bipolar Transistors - BJT NPN 30V 800mA BULK HFE/300

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENT
  • CENTRAL SEMICONDUCTO
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • CENT SEMI
  • CENTRAL SEMICON
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • CNTRSEMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3704 LEAD FREE

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)30 V
Continuous Collector Current450 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min100
Max Collector Current100 nA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-65 °C
PolarityNPN
Schedule B8541210080
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Central Semiconductor 2N3704.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement5 pages10 years ago
Rohs Statement2 pages10 years ago