Toshiba 2N3055

Transistor NPN 2N3055 TOSHIBA Ampere=15 V=60 TO3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
2N3055118,3477Tape & Reel
21h
2N30557
19h
2N305581
>1wk

Technical Specifications

Physical
Case/PackageTO-3
Number of Pins2
Technical
Collector Base Voltage (VCBO)100 V
Current Rating15 A
PolarityNPN
Power Dissipation115 W
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Toshiba 2N3055.

Halfin
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba 2N3055.

Descriptions

Descriptions of Toshiba 2N3055 provided by its distributors.

Transistor NPN 2N3055 TOSHIBA Ampere=15 V=60 TO3
Halfin
French Electronic Distributor since 1988

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
Case/PackageTO-3
Number of Pins2
Technical
Collector Base Voltage (VCBO)100 V
Current Rating15 A
PolarityNPN
Power Dissipation115 W
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Toshiba 2N3055.

Halfin
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant