Motorola 2N3053

Transistor NPN 2N3053 MOTOROLA milliampere=700 V=40 TO39

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Alternate Parts

Price @ 1000
$ 1.275
$ 1.275
Stock
346
6,696
6,696
Authorized Distributors
0
1
1
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-39
TO-39
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
-
700 mA
700 mA
Transition Frequency
-
100 MHz
100 MHz

Engineering Resources

View Evaluation kits and Reference designs for Motorola 2N3053.

Descriptions

Descriptions of Motorola 2N3053 provided by its distributors.

Transistor NPN 2N3053 MOTOROLA milliampere=700 V=40 TO39
Halfin
French Electronic Distributor since 1988

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTROLA
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOROTOLA
  • MOTOROLA CORP
  • Motorola Mobility LLC
  • MTRLA
  • MOTORLOA
  • MOTOROLA SEMICONDUCTORS