STMicroelectronics 2N2905A

PNP Transistor; TO-39; -60VCE; -60VBE; -5VEB; -0.6A Icc; 0.6W; +175C
Datasheet

Technical Specifications

Physical
Case/PackageTO-39
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage-60 V
Collector Emitter Saturation Voltage-1.6 V
Collector Emitter Voltage (VCEO)-60 V
Current Rating-600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min50
Max Collector Current-600 mA
Max Frequency200 MHz
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation600 mW
Manufacturer Package IdentifierTO39-P008B
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation600 mW
Transition Frequency200 MHz
Voltage Rating (DC)-60 V
Dimensions
Diameter9.4 mm
Height6.6 mm
Length9.4 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N2905A.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages21 years ago
TME
Datasheet7 pages21 years ago
Nu Horizons
Datasheet7 pages21 years ago
Upverter
Datasheet7 pages21 years ago
element14 APAC
Datasheet8 pages19 years ago
iiiC
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet5 pages21 years ago
Halfin
Datasheet3 pages15 years ago
B+D Enterprises
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.74
$ 10.74
Stock
68,152
8,644
8,644
Authorized Distributors
0
7
7
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-39
TO-39
TO-39
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-60 V
60 V
60 V
Max Collector Current
-600 mA
600 mA
600 mA
Transition Frequency
200 MHz
-
-
Collector Emitter Saturation Voltage
-1.6 V
1.6 V
1.6 V
hFE Min
50
100
100
Power Dissipation
600 mW
600 mW
600 mW

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 2N2905A.

Related Parts

Descriptions

Descriptions of STMicroelectronics 2N2905A provided by its distributors.

PNP TRANSISTOR; TO-39; -60VCE; -60VBE; -5VEB; -0.6A ICC; 0.6W; +175C
2N2905A Series PNP 60 V 600 mA 0.6 W Through Hole Switching Transistor - TO-39-3
Transistor PNP 2N2905A SESCOSEM miliampere:600 V:60 TO39
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:40V; DC Current Gain Min (hfe):40; Package/Case:TO-39; Collector Current @ hfe:1.5A; DC Collector Current:0.6A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-39; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:600mW; DC Collector Current:600mA; DC Current Gain hFE:120; Transistor Case Style:TO-39; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:400mV; Continuous Collector Current Ic Max:600mA; Current Ic @ Vce Sat:150mA; Current Ic Continuous a Max:600mA; Current Ic Fall Time Measurement:150mA; Current Ic hFE:150mA; Fall Time @ Ic:30ns; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:200MHz; Gain Bandwidth ft Typ:200MHz; Hfe Min:100; No. of Transistors:1; Package / Case:TO-39; Power Dissipation Pd:600mW; Power Dissipation Ptot Max:600mW; Termination Type:Through Hole; Voltage Vcbo:60V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2905/A

Technical Specifications

Physical
Case/PackageTO-39
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage-60 V
Collector Emitter Saturation Voltage-1.6 V
Collector Emitter Voltage (VCEO)-60 V
Current Rating-600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min50
Max Collector Current-600 mA
Max Frequency200 MHz
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation600 mW
Manufacturer Package IdentifierTO39-P008B
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation600 mW
Transition Frequency200 MHz
Voltage Rating (DC)-60 V
Dimensions
Diameter9.4 mm
Height6.6 mm
Length9.4 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N2905A.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages21 years ago
TME
Datasheet7 pages21 years ago
Nu Horizons
Datasheet7 pages21 years ago
Upverter
Datasheet7 pages21 years ago
element14 APAC
Datasheet8 pages19 years ago
iiiC
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet5 pages21 years ago
Halfin
Datasheet3 pages15 years ago
B+D Enterprises
Datasheet7 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant