International Rectifier 2KBB10

French Electronic Distributor since 1988
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
2KBB10Contact
>1wk

Technical Specifications

Physical
Case/Package100
Technical
Current Rating2 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)50 A

Documents

Download datasheets and manufacturer documentation for International Rectifier 2KBB10.

element14
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for International Rectifier 2KBB10.

Descriptions

Descriptions of International Rectifier 2KBB10 provided by its distributors.

French Electronic Distributor since 1988
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):2A; Forward Voltage Max, VF:1.1V; Package/Case:D37; Forward Current:2A; Forward Voltage:1.1V; Current Rating:2A ;RoHS Compliant: Yes

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INTL RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • SEMCOR
  • INT RECT
  • INTERNATIONA
  • INTLRECT
  • INTERNATIONAL R
  • InternationRectifer
  • INTERNATIONAL MICROCIRCUITS
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECT
  • IRC
  • INTER REC
  • IR
  • International Rect.

Technical Specifications

Physical
Case/Package100
Technical
Current Rating2 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)50 A

Documents

Download datasheets and manufacturer documentation for International Rectifier 2KBB10.

element14
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago