Bel Fuse 2JQ200-R

Fuse Miniature 0.2A 350V Fast 2-Pin Wire Holder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current Rating200 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)140 V
Min Operating Temperature-55 °C
Nominal Input Voltage350 V
PackagingBulk
Resistance2 Ω
Voltage Rating (AC)350 V
Voltage Rating (DC)140 V
Dimensions
Diameter5.1 mm
Length13.7922 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 2JQ200-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 2JQ200-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 2JQ200-R provided by its distributors.

Fuse Miniature 0.2A 350V Fast 2-Pin Wire Holder
FAST BLOW ELECTRIC FUSE 0.2A 350VAC 140VDC 100A (IR) INLINE/HOLDER
Glass/Ceramic Tube Fuse, 0.2A, 350V, RoHS, Bulk
Bel Fuse SCT
BEL FUSE, INTERNAL PART #: 0657R0200-01
FUSE GLASS 200MA 350VAC 140VDC
French Electronic Distributor since 1988

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0657R0200-01
  • 2JQ 200-R
  • 2JQ 200R
  • 2JQ-200-R
  • 2JQ200R

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current Rating200 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)140 V
Min Operating Temperature-55 °C
Nominal Input Voltage350 V
PackagingBulk
Resistance2 Ω
Voltage Rating (AC)350 V
Voltage Rating (DC)140 V
Dimensions
Diameter5.1 mm
Length13.7922 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 2JQ200-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, cURus
Lead FreeLead Free
RoHSCompliant