Infineon 2EDL05I06PFXUMA1

2EDL05I06PF Series 20 V 500 mA SMT High Voltage Gate Driver IC - PG-DSO-8, PG-DSO-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High105 °C
Channel TypeIndependent
Fall Time24 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature95 °C
Max Output Current500 mA
Max Power Dissipation600 mW
Max Supply Current600 µA
Max Supply Voltage17.5 V
Min Operating Temperature-40 °C
Min Supply Voltage13 V
Number of Channels2
Number of Drivers1
Number of Outputs1
Output Current500 mA
Package Quantity2500
PackagingTape & Reel
Propagation Delay600 ns
Rise Time48 ns
Schedule B8542390000
Turn-Off Delay Time400 ns
Turn-On Delay Time420 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon 2EDL05I06PFXUMA1.

Infineon SCT
Datasheet23 pages7 years ago
Future Electronics
Datasheet22 pages8 years ago
Farnell
Datasheet22 pages7 years ago
element14 APAC
Datasheet22 pages8 years ago
TME
Datasheet21 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon 2EDL05I06PFXUMA1.

Descriptions

Descriptions of Infineon 2EDL05I06PFXUMA1 provided by its distributors.

2EDL05I06PF Series 20 V 500 mA SMT High Voltage Gate Driver IC - PG-DSO-8, PG-DSO-8, RoHS
Igbt Gate Driver, Half Bridge, Dso-8 Rohs Compliant: Yes
IGBT GATE DRIVER, HALF BRIDGE, DSO-8; Driver Configuration: Half Bridge; Peak Output Current: 500mA; Supply Voltage Min: 13V; Supply Voltage Max: 17.5V; Driver Case Style: DSO; No. of Pins: 8Pins; Input Delay: 420ns; Output Delay: 400ns; Operating Temperature Min: -40°C; Operating Temperature Max: 95°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
EiceDRIVER Compact - Optimized 600V half bridge gate driver IC with LS-SOI technology to control IGBTs | Summary of Features: Individual control circuits for both outputs; Filtered detection of under voltage supply; All inputs clamped by diodes; Off line gate clamping function; Asymmetric undervoltage lockout thresholds for high side and low side; Insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology; Ultra fast bootstrap diode | Benefits: Space saving package; Improved energy efficiency; Customer Evaluation Board available | Target Applications: majorhomeapplicances; induction-heating; drives; ups; solar; welding

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2EDL05I06PF
  • SP001048832

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High105 °C
Channel TypeIndependent
Fall Time24 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature95 °C
Max Output Current500 mA
Max Power Dissipation600 mW
Max Supply Current600 µA
Max Supply Voltage17.5 V
Min Operating Temperature-40 °C
Min Supply Voltage13 V
Number of Channels2
Number of Drivers1
Number of Outputs1
Output Current500 mA
Package Quantity2500
PackagingTape & Reel
Propagation Delay600 ns
Rise Time48 ns
Schedule B8542390000
Turn-Off Delay Time400 ns
Turn-On Delay Time420 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon 2EDL05I06PFXUMA1.

Infineon SCT
Datasheet23 pages7 years ago
Future Electronics
Datasheet22 pages8 years ago
Farnell
Datasheet22 pages7 years ago
element14 APAC
Datasheet22 pages8 years ago
TME
Datasheet21 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements