Diodes Inc. 2DA1774Q-7-F

Trans GP BJT PNP 50V 0.15A 150mW Automotive 3-Pin SOT-523 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency140 MHz
Gain Bandwidth Product140 MHz
Max Collector Current150 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Manufacturer Package Identifier2DA1774Q-7-F
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
PolarityPNP
Power Dissipation150 mW
Transition Frequency140 MHz
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DA1774Q-7-F.

Datasheet4 pages13 years ago
Diodes Inc SCT
Datasheet6 pages5 years ago
Technical Drawing5 pages6 years ago

Inventory History

3 month trend:
-2.89%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 2DA1774Q-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. 2DA1774Q-7-F provided by its distributors.

Trans GP BJT PNP 50V 0.15A 150mW Automotive 3-Pin SOT-523 T/R
PNP, 50V, 0.15A, SOT523,140MHz
Diodes Inc SCT
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2DA1774Q7F

Technical Specifications

Physical
Case/PackageSOT-523
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency140 MHz
Gain Bandwidth Product140 MHz
Max Collector Current150 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Manufacturer Package Identifier2DA1774Q-7-F
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
PolarityPNP
Power Dissipation150 mW
Transition Frequency140 MHz
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DA1774Q-7-F.

Datasheet4 pages13 years ago
Diodes Inc SCT
Datasheet6 pages5 years ago
Technical Drawing5 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago