Honeywell 2CPSA2A2B

Cable Pull Switch Pull Rings (2) Manual Reset 250V AC 60V DC 50mA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Housing MaterialZinc
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating50 mA
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationScrew
Throw Configuration4PST
Voltage Rating (AC)250 V
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Honeywell 2CPSA2A2B.

Sager Electronics
Datasheet15 pages5 years ago
Datasheet15 pages3 years ago
Honeywell
Datasheet15 pages6 years ago
Datasheet15 pages7 years ago
Instruction Sheet4 pages20 years ago
Arrow Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 2CPSA2A2B.

Related Parts

Descriptions

Descriptions of Honeywell 2CPSA2A2B provided by its distributors.

Cable Pull Switch Pull Rings (2) Manual Reset 250V AC 60V DC 50mA
HONEYWELL MICRO SWITCH 2CPSA2A2B Cable Pull Switch, Double, 2NC/2NO, 120V. More details: Emergency Cable Pull Switch, Switch Function Maintained, Contact Form 2NC/2NO, Mounting Style Double End, Indicator 120VAC Red Multi-Cluster LED, Rotary Knob Reset, Max. Cable Span 250 ft., Length 9.63 In., Width 9.63 In., Depth 3.66 In., Switching Ability Single Cable, AC Contact Rating 10A, DC Contact Rating 2.5A, Min. Current 10 uA to 50 mA Low Energy, Operating Force 3 to 5 lb., Case Material Zinc Die Cast, Wiring Entry 1/2 In. NPT, NEMA Rating 1, 4, 12, 13, IP Rating 67
MICRO SWITCH 2CPS Series Cable Pull Safety Switch, Cable, Maintained Left Side, No Actuation Right Side, 2NC/2NO Direct Opening (Switch 1, Left: 1NC/1NO; Switch 2, Right: 1NC/1NO), 1/2 NPT, Gold-plated Contacts, 120 Vac Multi-cluster LED The 2CPS Cable Pull Safety Switch provides readily accessible emergency stop over a long, linear distance. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons. (Cable Pull Safety Switches are not, however, to be used as a means of personnel safeguarding. They may be used to prevent further injury or damage to equipment when used for emergency stop signaling.) The 2CPS Series Cable Pull Safety Switch is designed to provide emergency stop protection for exposed conveyor lines. The internal mechanism latches on both slackened cable (push) and pulled cable. This capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time, and other application variables. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy and intuitive set-up. The direct acting switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to RUN. When the actuating cable is pulled, slackened or broken, a cam positively opens the NC (Normally Closed) switch contacts. The snap action, trip operation causes the switch contacts to change state and mechanically latch almost simultaneously when the cable is pulled, slackened or broken. The NC switch contacts remain open until the 2CPS is reset by properly tensioning the cable and manually rotating the reset knob. When the direct acting switch contacts open, the auxiliary contacts also actuate (open contacts close and closed contacts open). The auxiliary contacts are electrically isolated from the direct acting switch contacts. These NO (Normally Open) contacts may be used for monitoring or signaling. The 2CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/EN60947-5-5; UL, CE, CSA, SIL 3 capable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialGold
Housing MaterialZinc
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating50 mA
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationScrew
Throw Configuration4PST
Voltage Rating (AC)250 V
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Honeywell 2CPSA2A2B.

Sager Electronics
Datasheet15 pages5 years ago
Datasheet15 pages3 years ago
Honeywell
Datasheet15 pages6 years ago
Datasheet15 pages7 years ago
Instruction Sheet4 pages20 years ago
Arrow Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago