Switchcraft 2C1072

SWC 2C1072 Connectors > Audio - Video > Circular-Audio > XLR - Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialSteel
Contact PlatingNickel
Housing MaterialPlastic
Technical
Connector TypePower
Contact GenderFemale
Current Rating5 A
GenderFemale
Insulation Resistance10 GΩ
OrientationStraight
Voltage Rating12 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Switchcraft 2C1072.

element14 APAC
Datasheet1 page24 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page11 years ago
Factory Futures
Datasheet1 page24 years ago

Inventory History

3 month trend:
-16.63%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 2C1072.

Related Parts

Descriptions

Descriptions of Switchcraft 2C1072 provided by its distributors.

SWC 2C1072 Connectors > Audio - Video > Circular-Audio > XLR - Connector
Connector Power DC JACK COVER | Switchcraft 2C1072
Connector Accessories Jack Cover Straight Steel
Dust Cap, Plastic; Accessory Type:Jack Cover; For Use With:712A, 722A And 732A Straight Miniature Power Jacks; Connector Body Material:Plastic Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 2C1072
DC Power Connectors JACK COVER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2C1072.

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialSteel
Contact PlatingNickel
Housing MaterialPlastic
Technical
Connector TypePower
Contact GenderFemale
Current Rating5 A
GenderFemale
Insulation Resistance10 GΩ
OrientationStraight
Voltage Rating12 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Switchcraft 2C1072.

element14 APAC
Datasheet1 page24 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page11 years ago
Factory Futures
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant