Ideal-Tek 2A CF SA

TWEEZER, CARBOFIB TIP; Tweezer Type:Precision; Length, Overall:130mm; Tweezer Tip Material:Plastic; Length:125mm ;RoHS C...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35M0460 16 Buy Now »
USD
34.13 34.13 29.90 23.23 23.23
Farnell
3480483 65 Buy Now »
GBP
19.34 18.57 18.57 18.57 18.57
element14 APAC
3480483 16 Buy Now »
SGD
33.26 33.26 33.26 33.26 33.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2A CF SA Contact ··

Descriptions

TWEEZER, CARBOFIB TIP; Tweezer Type:Precision; Overall Length:130mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Plastic; SVHC:No SVHC; Length:125mm
Farnell
TWEEZER, CARBOFIB TIP; Tweezer Type:Precision; Length, Overall:130mm; Tweezer Tip Material:Plastic; Length:125mm ;RoHS Compliant: NA
Newark
TWEEZER, CARBOFIB TIP; Tweezer Type:Precision; Overall Length:130mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Plastic; SVHC:No SVHC (18-Jun-2012); Length:125mm
element14 APAC

Technical Specifications

Size-Length 125 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like 2A CF SA »