Sifam 29W50-0-50UA100-0-100

METER, 29W, 50-0-50UA; Accuracy Class:1.5; Approval Bodies:BS89, IEC51, EN60051, ANSIC 39.1; Connector Type:6mm tab type...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
25M2162 0 ··
Farnell
1262070 0 ··
GBP
50.82 47.63 45.51 45.51 45.51
element14 APAC
1262070 0 ··
SGD
96.68 87.01 87.01 87.01 87.01

Descriptions

METER, 29W, 50-0-50UA; Accuracy Class:1.5; Approval Bodies:BS89, IEC51, EN60051, ANSIC 39.1; Connector Type:6mm tab type; External Length / Height:73mm; Meter Movement FSD:50-0-50uA; Resistance, Coil:1000ohm; Scale:100-0-100; Temp, ;RoHS Compliant: Yes
Newark
METER, 29W, 50-0-50UA; Accuracy Class:1.5; Approval Bodies:BS89, IEC51, EN60051, ANSIC 39.1; Coil Resistance:1000ohm; Connector Type:6mm tab type; External Length / Height:73mm; Max Operating Temperature:55°C; Meter Movement FSD:50-0-50uA; Min Temperature Operating:-25°C; Scale:100-0-100; Width, External:59mm
Farnell
METER, 29W, 50-0-50UA; Terminal Resistance Range:2kohm; Meter Function:AC Microamps / DC Microamps; Scale Length:60mm; SVHC:No SVHC (20-Jun-2011); Accuracy Class:1.5; Approval Bodies:ANSIC / BS / EN / IEC; Coil Resistance:1000ohm; Connector Type:6mm tab type; External Length / Height:73mm; External Width:59mm; Meter Movement FSD:50-0-50uA; Meter Size/Dimensions:58.8mm x 76.1mm x 40.5mm; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Scale:100-0-100
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 4 pages 16 years ago
Datasheet 4 pages 14 years ago

Images

Alternate Names

SIFAM INSTRUMENTS 29W50-0-50UA100-0-100
Elektron / Sifam 29W50-0-50UA100-0-100

Search for other parts like 29W »