Sifam 29W0-100UA0-100

METER, 29W, 0-100UA; Terminal Resistance Range:1kohm; Meter Function:Current; Meter Range:0µA to 100µA; Meter Size/Dim...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1262066 0 ··
SGD
96.68 87.02 87.02 87.02 87.02

Descriptions

METER, 29W, 0-100UA; Terminal Resistance Range:1kohm; Meter Function:Current; Meter Range:0µA to 100µA; Meter Size/Dimensions:76.1mm x 58.8mm; Scale Length:60mm; SVHC:No SVHC (20-Jun-2011); Accuracy Class:1.5; Coil Resistance:1000ohm; Connector Type:6mm tab type; External Length / Height:73mm; External Width:59mm; Meter Movement FSD:0-100uA; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Scale:0-100
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Images

Alternate Names

SIFAM INSTRUMENTS 29W0-100UA0-100
Elektron / Sifam 29W0-100UA0-100

Search for other parts like 29W »