Keystone 2999

Battery Retainer; THM; 6.8mm Coin Cell; Phosphor Bronze/Tin-Ni | Keystone Electronics 2999

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MaterialBronze
MountPCB, Through Hole
Technical
Number of Batteries1
Number of Cells1
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Keystone 2999.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-4.67%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2999.

Descriptions

Descriptions of Keystone 2999 provided by its distributors.

Battery Retainer; THM; 6.8mm Coin Cell; Phosphor Bronze/Tin-Ni | Keystone Electronics 2999
Holder Battery; Coin Battery; 1 Cell; PC Pin; 0.268 in. Dia.
Coin Cell Battery Holders Coin cell retainer 2998 - THM
THM Holder for 6.8mm Cell-Tin Nickel Plated
Battery Holder 1 Cells Phosphor Bronze
Tin Nickel Plated 6.8 mm Through Hole Button Cell Retainer
Battery Retainer, 6.8Mm Coin Cell, Through Hole; Battery Sizes Accepted:Coin Cell - 6.8Mm; No. Of Batteries:1; Product Range:-; Accessory Type:Coin Cell Retainer Contact; Battery Terminals:Through Hole; For Use With:Coin Cell - 6.8Mmrohs Compliant: Yes |Keystone 2999
BATT RETAINER COIN 1 CELL PC PIN

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Contact PlatingTin
MaterialBronze
MountPCB, Through Hole
Technical
Number of Batteries1
Number of Cells1
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Keystone 2999.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant