Keystone 2997

Ultra Low Profile Through Hole Coin Cell Battery Retainer for 11.6 mm Cell

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MaterialBronze
MountPCB, Through Hole
Technical
Number of Batteries1
Number of Cells1
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Keystone 2997.

element14 APAC
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Upverter
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago

Inventory History

3 month trend:
-11.78%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2997.

Descriptions

Descriptions of Keystone 2997 provided by its distributors.

Ultra Low Profile Through Hole Coin Cell Battery Retainer for 11.6 mm Cell
Battery Holder, THM, 1 Coin Cell, Cell Size 11.6mm, PHosBronze/Tin-Nickel | Keystone Electronics 2997
BATTERY HOLDER, 11.6mm COIN CELL, PCB; B; Battery Sizes Accepted:Coin Cell - 11.6mm; No. of Batteries:1;
Coin Cell Battery Holders THM .520x.585x.500 No Hole
Battery Retainer 1 Cells Phosphor Bronze
THM Holder for 11.6mm Cell-Tin Nickel Plated
BATT RETAINER COIN 1 CELL PC PIN
Retainer Contact, 11.6Mm Coin Cell, Pcb; Battery Sizes Accepted:Coin Cell - 11.6Mm; Battery Terminals:Through Hole; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Product Range:-; No. Of Batteries:1 Rohs Compliant: Yes |Keystone 2997

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2997.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MaterialBronze
MountPCB, Through Hole
Technical
Number of Batteries1
Number of Cells1
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Keystone 2997.

element14 APAC
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Upverter
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant