Keystone 2996TR

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 11.6 mm Cell

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Technical
Number of Cells1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Keystone 2996TR.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page7 years ago
TME
Datasheet2 pages7 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
+11.18%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2996TR.

Descriptions

Descriptions of Keystone 2996TR provided by its distributors.

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 11.6 mm Cell
Coin Cell Battery Holders SMT .520X.700X.500 N o hole T/R 600pc
SMT Holder for 11.6mm Cell-Tin Nickel Plated on T&R
Battery Holder 1 Cells Phosphor Bronze T/R
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
BATTERY HOLDER, COIN CELL, 11.6MM, SMD; Battery Sizes Accepted:Coin Cell - 11.6mm; No. of Batteries:1; Product Range:- RoHS Compliant: Yes
BATT RETAIN COIN 11.6MM 1CEL SMD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Technical
Number of Cells1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Keystone 2996TR.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page7 years ago
TME
Datasheet2 pages7 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant