Keystone 2996

Battery Retainer; SMT; 11.6mm Coin Cell; Phosphor Bronze/Tin-Ni | Keystone Electronics 2996
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorSilver
Contact MaterialBronze
Contact PlatingTin
MountPCB, Surface Mount
Technical
Number of Batteries1
Number of Cells1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Keystone 2996.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Upverter
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page8 years ago
TME
Datasheet1 page13 years ago

Inventory History

3 month trend:
-9.50%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 2996.

Descriptions

Descriptions of Keystone 2996 provided by its distributors.

Battery Retainer; SMT; 11.6mm Coin Cell; Phosphor Bronze/Tin-Ni | Keystone Electronics 2996
Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 11.6 mm Cell
Retainer Contact, 11.6Mm Coin Cell, Pcb; Battery Sizes Accepted:Coin Cell - 11.6Mm; Battery Terminals:Smd; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Product Range:-; For Use With:Coin Cell - 11.6Mm Rohs Compliant: Yes |Keystone 2996

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorSilver
Contact MaterialBronze
Contact PlatingTin
MountPCB, Surface Mount
Technical
Number of Batteries1
Number of Cells1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Keystone 2996.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Upverter
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page8 years ago
TME
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant