Xicon 299-10-RC

Res, Axial, Carbon Film, 10 Ohms, 200WV, 5% +/-tol, -350, 350PPM Tc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating125 mW
Resistance10 Ω
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter450 µm
Length3.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Xicon 299-10-RC.

Descriptions

Descriptions of Xicon 299-10-RC provided by its distributors.

RES,AXIAL,CARBON FILM,10 OHMS,200WV,5% +/-TOL,-350,350PPM TC

Manufacturer Aliases

Xicon has several brands around the world that distributors may use as alternate names. Xicon may also be known as the following names:

  • Xicon Passive Components
  • TRANSOHM
  • XCN
  • XICON PASSIVE COMPON
  • XIC/97+ N
  • XICON PAS
  • XICON/TRAN
  • Xicon Capacitors
  • XICON PASSIVE COMP
  • XICONSemi
  • XICON/NONE
  • XICON/MOUSER
  • XICON PASSIVE COMPS
  • XICON CAPACITOR

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating125 mW
Resistance10 Ω
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter450 µm
Length3.5 mm

Compliance

Environmental Classification
RoHSCompliant