Phoenix Contact 2966595

Pluggable miniature optocouplers, power optocouplers, input: 24 V DC, output: 3-33 V DC/3 A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
277-2394-ND 71 Buy Now »
USD
54.57 51.00 43.35 38.76 38.76
Carlton-Bates
78037396382 97 Buy Now »
USD
50.49 47.51 47.51 47.51 47.51
Chip One Stop Japan
PENX-0004587 6 Buy Now »
USD
52.70 45.40 45.40 45.40 45.40
Mouser
651-2966595 79 Buy Now »
USD
51.00 47.71 43.34 43.34 43.34
TTI
2966595 26 Buy Now »
USD
52.82 52.82 52.82 52.82 52.82
Newark
16X1700 0 ··
USD
68.28 61.35 59.27 59.27
Onlinecomponents.com
2966595 53 Buy Now »
USD
49.43 46.57 41.19 41.19 41.19
Master Electronics
2966595 53 ··
USD
49.43 46.57 41.19 41.19 41.19
Steven Engineering
2966595 3 Buy Now »
USD
51.00 48.45 40.80 51.00 51.00
Omnical
238028817 Yes ··
EUR
20.60 20.60 20.60 20.60 20.60
Sager Electronics
2966595 0 ··
USD
47.71 42.26 39.44 39.44 39.44
Crescent Electric Supply Co
24886 Yes ··
USD
54.71 54.71 54.71 54.71 54.71
Allied Electronics
70207957 0 ··
USD
51.00 47.00 45.12 45.12 45.12
RS Components
3066592 243 Buy Now »
GBP
29.84 29.84 25.82 22.56 22.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
2966595 2,000 ··
Shortec Electronics
2966595 9,800 Buy Now »
MRO Stop
753008162 Yes ··
USD
40.55 40.55 40.55 40.55
TME
OPT-24DC/24DC/2 10 Buy Now »
USD
22.54 19.02 19.02 19.02 19.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2966595 Contact ··
XS Micro
2966595 Contact ··

Descriptions

OPT-24DC/ 24DC/ 2
TTI
Terminal Block Relay Plug 7mA 24V - OPT-24DC/24DC/2
Carlton-Bates
"Phoenix 2966595 Opt-24DC/24DC/2,"
Crescent Electric Supply Co
PLUGGABLE MINI OPTOCOUPLER 24VDC
Digi-Key
Phoenix Contact OPT - 2966595
Omnical
DIN Rail Relays OPT-24DC/24DC/2
Mouser
MINIATURE OPTOCOUPLE 24VD
RS Components
Relay: solid state; SPST-NO; 3A; 3÷33VDC; Variant:1-phase; PCB
TME
2966595 Phoenix Contact OPT-24DC/24DC/2 Pluggable miniature optocouplers, power optocouplers, input: 24 V DC, output: 3-33 V DC/3 A Manufacturer Part # 2966595 Manufacturer: Phoenix Contact Weight: 0.0118 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 10 Special Notes:
MRO Stop
Optocoupler; Industrial; Rectangular; Transistor; Pluggable miniature
Allied Electronics
PLUGGABLE MINI 24VDC INPUT 3-33VDC 2A OUTPUT BLACK PLASTIC HOUSING 5MM PITCH
Steven Engineering
Pluggable miniature optocouplers, power optocouplers, input: 24 V DC, output: 3-33 V DC/3 A
North Star Micro
Relay SSR 7mA 1.2V DC-IN 33V DC-OUT 4-Pin SIP
Sager Electronics
OPT-24DC/ 24DC/ 2
Master Electronics
OPT-24DC/ 24DC/ 2
Newark

Technical Specifications

RoHS Compliant
Mounting Type PCB
Lead-Free Status Lead Free
Coil Voltage 24 V
Power Consumption 140 W

Documents

Digi-Key
Datasheet 4 pages 13 years ago
Allied Electronics
Datasheet 5 pages 6 years ago
Datasheet 4 pages 7 years ago
Arrow
Datasheet 5 pages 5 years ago
MRO Stop
Datasheet 5 pages 5 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 8 pages 3 years ago
Datasheet 3 pages 4 years ago
Datasheet 4 pages 7 years ago

Images

Alternate Names

PHOENIX 2966595
PHEONIX 2966595
PHO 2966595
PHX 2966595
PHOE 2966595
PHOENI 2966595
PHOENX 2966595
PHOENIX CONTACTS 2966595
PHOENIX CONTACT INC 2966595
Picker Components 2966595
PHOENIX CONT 2966595
PHEONIX CONTACT 2966595
Phoenix Contact GmbH & Company 2966595
PHOENIX CONTACT (VA) 2966595
PHOENIX CONTACT POWER 2966595
PHOENIX CONTAC 2966595
PHOENIXUS 2966595
PHOENIX CONTACT GMBH and COKG 2966595
PHÖNIX CONTACT 2966595
PHENX_CO 2966595
PHOENIX CONTACT GMBH & CO KG 2966595
Phoenix Contact Deutschland GmbH 2966595
PHOENIXCAN 2966595

Search for other parts like 2966595 »