MK Electric 2959WHI.

MAINS SOCKET & MOUNTING BOX; SVHC:No SVHC (20-Jun-2011); Colour:White; External Depth:46mm; External Length / Height:64m...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06WX1015 30 Buy Now »
USD
18.56 18.56 15.94 15.23 15.23
Farnell
107719 78 Buy Now »
EUR
9.38 8.44 7.60 7.60 7.60
element14 APAC
107719 50 Buy Now »
CNY
100.90 95.00 88.60 88.60 88.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2959WHI. Contact ยทยท

Descriptions

MAINS SOCKET & MOUNTING BOX; SVHC:No SVHC (20-Jun-2011); Colour:White; External Depth:46mm; External Length / Height:64mm; External Width:74mm; Material:Urea Formaldehyde; No. of Gangs:1
element14 APAC
MAINS SOCKET & MOUNTING BOX; SVHC:No SVHC (18-Jun-2010); Approval Bodies:BS1363: 1984; Colour:White; External Depth:46mm; External Length / Height:64mm; External Width:74mm; Material:Urea Formaldehyde; No. of Gangs:1
Farnell
MAINS SOCKET & MOUNTING BOX; Approval Bodies:BS1363: 1984; Colour:White; External Depth:46mm; External Length / Height:64mm; Material:Urea Formaldehyde; No. of Gangs:1; Width, External:74mm ;RoHS Compliant: NA
Newark

Technical Specifications

Color White
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like 2959WHI. »