Vishay 293D686X0020E2TE3

Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-43
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)2 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.318 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D686X0020E2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago

Inventory History

3 month trend:
+51.33%

Alternate Parts

Price @ 1000
$ 0.69
$ 0.42
$ 0.559
$ 1.157
$ 2.375
$ 1.208
$ 1.2
$ 1.163
Stock
44,766
101,064
6,239
14,849
3,283
10
88,668
0
Authorized Distributors
6
9
6
5
1
3
3
3
Capacitance
68 µF
68 µF
68 µF
68 µF
68 µF
68 µF
-
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
7343-43
2917
2917
2917
2917
2917
-
2917
Voltage Rating (DC)
2 V
20 V
20 V
20 V
20 V
-
-
2 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
-
20 %
ESR (Equivalent Series Resistance)
600 mΩ
150 mΩ
700 mΩ
150 mΩ
200 mΩ
150 mΩ
-
150 mΩ
Leakage Current
-
13.6 µA
13.6 µA
13.6 µA
13.6 µA
13.6 µA
-
-
Dissipation Factor
6 %
6 %
6 %
6 %
6 %
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D686X0020E2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D686X0020E2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Capacitor,68Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Vishay 293D686X0020E2TE3
CAP TANT 68UF 20% 20V 2917
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D686X0020E2TE3.

Technical Specifications

Physical
Case/Package7343-43
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)2 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.318 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D686X0020E2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago