Vishay 293D476X9016D2TE3

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current7.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Power Rating100 mW
Q Factor6
Resistance470 kΩ
Ripple Current330 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height450 µm
Height - Seated (Max)3.0988 mm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X9016D2TE3.

Upverter
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet25 pages4 years ago
Newark
Datasheet24 pages4 years ago
Datasheet23 pages10 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet23 pages8 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet23 pages9 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+37.28%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.353
$ 0.353
Stock
2,071,458
967,676
967,676
Authorized Distributors
18
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
7343-31
7343-31
7343-31
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
800 mΩ
800 mΩ
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D476X9016D2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D476X9016D2TE3 provided by its distributors.

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Capacitor Tantalum 293D476X9016D/293D476X9016D2TE3 VISHAY RoHS Micro Farad=47 V=16 SO
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
Capacitor Tant Solid 47uF 16VDC 10% 7.3 X 4.3 X 2.8mm SM
TANTALUM CAPACITOR, 47UF 16V, 0.7 OHM, 0.1, 7343-31; Capacitance: 47µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 ^7343 Metric]; Product Range: 293D Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C
Tantalum Capacitor, 47Uf 16V, 0.7 Ohm, 0.1, 7343-31, Full Reel; Capacitance:47Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.7Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Vishay 293D476X9016D2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D476X9016D2TE3.

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current7.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Power Rating100 mW
Q Factor6
Resistance470 kΩ
Ripple Current330 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height450 µm
Height - Seated (Max)3.0988 mm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X9016D2TE3.

Upverter
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet25 pages4 years ago
Newark
Datasheet24 pages4 years ago
Datasheet23 pages10 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet23 pages8 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet23 pages9 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago