Vishay 293D476X0010B2TE3

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 125 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current220 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)1 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X0010B2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet24 pages4 years ago

Inventory History

3 month trend:
-15.56%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.215
$ 0.215
Stock
366,106
1,114,514
1,114,514
Authorized Distributors
12
13
13
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
1 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
1 Ω
1 Ω
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
6 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D476X0010B2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D476X0010B2TE3 provided by its distributors.

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric]
CAP, 47UF, 10V, TANT, CASE B; Capacitance: 47µF; Voltage(DC): 10V; Capacitor Case / Package: 1411 ^3528 Metric]; Capacitance Tolerance: ± 20%; ESR: 1.8ohm; Manufacturer Size Code: B; Failure Rate: -; Ripple 66AJ2035

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D476X0010B2TE3.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current220 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)1 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X0010B2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet24 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago