Vishay 293D475X9035D2TE3

Cap Tant Solid 4.7uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.3 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current170 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D475X9035D2TE3.

Newark
Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet24 pages4 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet23 pages7 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet23 pages8 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Upverter
Datasheet23 pages7 years ago
Datasheet12 pages10 years ago
Arrow Electronics
Datasheet12 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-2.71%

Alternate Parts

Price @ 1000
$ 0.289
$ 0.401
$ 0.401
Stock
813,352
201,382
201,382
Authorized Distributors
18
17
17
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.5 Ω
1.5 Ω
Leakage Current
1.6 µA
1.7 µA
1.7 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D475X9035D2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D475X9035D2TE3 provided by its distributors.

Cap Tant Solid 4.7uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917
293D Series 4.7 uF ±10% 35 V Surface Mount Standard Molded Tantalum Capacitor
SMD-Tantalum Cap. 4,7uF 35V D Taped
Capacitor, Tant, 4.7Uf, 35V, 2917, Reel; Capacitance:4.7Μf; Voltage(Dc):35V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:1.3Ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:340Ma Rohs Compliant: Yes |Vishay 293D475X9035D2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D475X9035D2TE3.
  • 293D475X9035D2TE3..

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.3 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current170 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D475X9035D2TE3.

Newark
Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet24 pages4 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet23 pages7 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet23 pages8 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Upverter
Datasheet23 pages7 years ago
Datasheet12 pages10 years ago
Arrow Electronics
Datasheet12 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago