Vishay 293D474X9050B2TE3

Cap Tant Solid 0.47uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8.4 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)8.4 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current80 mA
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)5 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D474X9050B2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet23 pages8 years ago
Farnell
Datasheet24 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago

Inventory History

3 month trend:
-1.55%

Alternate Parts

Price @ 1000
$ 0.202
$ 0.185
$ 0.185
Stock
58,728
199,375
199,375
Authorized Distributors
9
7
7
Capacitance
470 nF
470 nF
470 nF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
5 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8.4 Ω
9 Ω
9 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D474X9050B2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D474X9050B2TE3 provided by its distributors.

Cap Tant Solid 0.47uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8.4 Ohm 125C T/R
470nF SMD Solid MnO2 Tantalum Electrolytic Capacitor; 50 VDC +/-10%; 293D Series
Surface Mount Tantalum Capacitor, 0.47 uF, 50 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
CAPACITOR, TANTALUM, 50V, 0.47UF; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Effective Series Resistance:8.4ohm; Series:293D; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:2.8mm; External Length / Height:1.9mm; External Width:3.5mm; Leakage Current:0.5µA; Reel Quantity:2000; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)8.4 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current80 mA
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)5 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D474X9050B2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet23 pages8 years ago
Farnell
Datasheet24 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago