Vishay 293D336X9020C2WE3

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
293D336X9020C2WE3Contact
1d

Technical Specifications

Physical
Case/Package6032-28
Dielectric MaterialTantalum
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance10 %
Voltage Rating (DC)2 V
Dimensions
Depth3.2 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D336X9020C2WE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.333
$ 0.239
$ 0.493
$ 0.537
$ 0.544
Stock
1
129,796
171,848
10,750
27,191
100
Authorized Distributors
0
12
8
9
7
1
Capacitance
33 µF
33 µF
33 µF
33 µF
33 µF
-
Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
6032-28
Molded
Molded
2312
Molded
-
Voltage Rating (DC)
2 V
20 V
20 V
-
20 V
-
Tolerance
10 %
10 %
10 %
10 %
10 %
-
ESR (Equivalent Series Resistance)
1 Ω
1.2 Ω
350 mΩ
300 mΩ
200 mΩ
-
Life (Hours)
-
2000 hours
-
-
-
-
Height - Seated (Max)
-
2.794 mm
2.794 mm
2.794 mm
2.794 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D336X9020C2WE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package6032-28
Dielectric MaterialTantalum
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance10 %
Voltage Rating (DC)2 V
Dimensions
Depth3.2 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D336X9020C2WE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago