Vishay 293D227X96R3D2TE3

Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Leakage Current13.9 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor8
Ripple Current390 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D227X96R3D2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet23 pages8 years ago
Farnell
Datasheet24 pages4 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Newark
Datasheet23 pages8 years ago
Datasheet8 pages17 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+25.32%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.587
$ 0.587
Stock
630,400
477,549
477,549
Authorized Distributors
17
13
13
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
7343-31
2917
2917
Voltage Rating (DC)
6.3 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
700 mΩ
700 mΩ
Leakage Current
13.9 µA
13.2 µA
13.2 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D227X96R3D2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D227X96R3D2TE3 provided by its distributors.

Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
220uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 VDC +/-10% | Vishay Dale 293D227X96R3D2TE3
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
Capacitor 10% 293D227X96R3D/293D227X96R3D2TE3 VISHAY RoHS Micro Farad=220 V=6.3 SO
SMD-Tantalum Cap. 220uF 6,3V D Taped
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:220µF; Capacitance Tolerance:± 10%; Series:Tantamount; Voltage Rating:6.3V; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:0.6ohm ;RoHS Compliant: Yes
CAPACITOR, TANTALUM, 6.3V, 220UF; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; Effective Series Resistance:0.6ohm; Series:293D; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:4.3mm; External Length / Height:2.8mm; External Width:7.3mm; Leakage Current:13.2µA; Reel Quantity:500; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D227X96R3D2TE3.

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Leakage Current13.9 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor8
Ripple Current390 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D227X96R3D2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet23 pages8 years ago
Farnell
Datasheet24 pages4 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Newark
Datasheet23 pages8 years ago
Datasheet8 pages17 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago