Vishay 293D226X9035D2TE3

Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Leakage Current7.7 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current500 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X9035D2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet23 pages8 years ago
Datasheet23 pages9 years ago
Datasheet22 pages10 years ago
Farnell
Datasheet24 pages4 years ago
Datasheet23 pages9 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Upverter
Datasheet23 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.432
$ 0.603
$ 0.603
Stock
1,090,914
810,768
810,768
Authorized Distributors
20
16
16
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
700 mΩ
700 mΩ
Leakage Current
7.7 µA
7.7 µA
7.7 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D226X9035D2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D226X9035D2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.6 Ohm 125¡ãC T/R / CAP TANT 22UF 35V 10% 2917
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, 293D Series | Vishay Dale 293D226X9035D2TE3
SMD-Tantalum Cap. 22uF 35V D Taped
Tantalum Capacitor, 22Uf 35V, 0.6 Ohm, 0.1, 7343-31, Full Reel; Capacitance:22Μf; Voltage(Dc):35V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.6Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Vishay 293D226X9035D2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D226X9035D2TE3.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Leakage Current7.7 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current500 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X9035D2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet23 pages8 years ago
Datasheet23 pages9 years ago
Datasheet22 pages10 years ago
Farnell
Datasheet24 pages4 years ago
Datasheet23 pages9 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Upverter
Datasheet23 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago