Vishay 293D226X9016C2TE3

Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125 C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
293D226X9016C2TE3 37,000 Buy Now »
USD
0.162 0.150
Digi-Key 3
718-1066-1-ND 2,961 Buy Now »
USD
0.550 0.387 0.255 0.217 0.217
718-1066-6-ND 2,961 Buy Now »
USD
0.550 0.387 0.255 0.217 0.217
718-1066-2-ND 2,500 Buy Now »
USD
0.143 0.126
Arrow 2
293D226X9016C2TE3**MULT1 365 Buy Now »
USD
0.354 0.307 0.238 0.172 0.172
293D226X9016C2TE3 9,500 Buy Now »
USD
0.112 0.093
Verical
293D226X9016C2TE3 365 Buy Now »
USD
0.238 0.172 0.172
Newark 2
09K6243 450 Buy Now »
USD
0.660 0.660 0.523 0.430 0.430
71Y7983 3,500 Buy Now »
USD
0.222 0.196
Future Electronics 2
293D226X9016C2TE3 0 ··
USD
0.122 0.122 0.120 0.120 0.120
293D226X9016C2TE3 93,500 Buy Now »
USD
0.114 0.106
TTI 2
293D226X9016C2TE3. 490 Buy Now »
USD
0.530 0.530 0.530 0.530
293D226X9016C2TE3 10,500 Buy Now »
USD
0.119 0.119
Mouser
74-293D226X9016C2TE3 1,676 Buy Now »
USD
0.880 0.750 0.510 0.227 0.199
Chip One Stop Global 2
C1S803600798522 365 Buy Now »
USD
0.544 0.216 0.216 0.216
C1S803600057081 9,500 Buy Now »
USD
0.104 0.098
Allied Electronics
70212620 0 ··
USD
0.214 0.214
Farnell 2
1754187 558 Buy Now »
GBP
0.574 0.402 0.251 0.183 0.134
2509772 3,500 Buy Now »
GBP
0.182 0.161
element14 APAC 2
1754187 512 Buy Now »
SGD
1.38 1.18 0.798 0.356 0.334
2509772 4,500 Buy Now »
SGD
0.639 0.473
Schukat
293D226X9016C2TE3 5,500 Buy Now »
EUR
0.151 0.114 0.087
Rutronik
KTA5587 16,256 Buy Now »
USD
0.107 0.094
Avnet Europe
293D226X9016C2TE3 19,000 Buy Now »
USD
0.104 0.095
Avnet Asia
293D226X9016C2TE3 2,500 Buy Now »
USD
0.097 0.079
RS Components
6844020 3,220 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
293D226X9016C2TE3 10,000 ··
USD
0.096
iodParts
293D226X9016C2TE3 4,000 Buy Now »
USD
0.224 0.224
Quest
293D226X9016C2TE3 30,681 Buy Now »
USD
0.650 0.325 0.195 0.130 0.081
Area51
293D226X9016C2TE3 148 ··
USD
0.075 0.075 0.075 0.075 0.075
STLAA.com
293D226X9016C2TE3 1,200 ··
Ewing Components
293D226X9016C2TE3 28,000 Send RFQ »
Abacus Technologies
293D226X9016C2TE3 14,964 ··
GreenTree Electronics
293D226X9016C2TE3 21,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
293D226X9016C2TE3 Contact Send RFQ »
North Star Micro
293D226X9016C2TE3 Contact ··

Descriptions

CAPACITOR, TANT, 22UF, 16V, 2312, REEL
Newark
CAPACITOR, TANT, 22UF, 16V, 2312, REEL
element14 APAC
293D Series 22 uF ±10% 16 V Surface Mount Standard Molded Tantalum Capacitor
Future Electronics
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125 C T/R
Chip One Stop Global
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R
Avnet
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R
Avnet Asia
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R
Avnet Europe
CAP TANT 22UF 16V 10% 2312
Digi-Key
TC 22uF 16V 10% Case C
Rutronik
CAPACITOR, TANT, 22UF, 16V, 2312, REEL
Farnell
22UF 16V 10% 6032-28
TTI
SMD-Tantalum Cap. 22uF 16V C Taped
Schukat
Capacitor Tantalum SMT 293D 16V 22uF
RS Components
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125C T/R
Verical
22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, 293D Series
Allied Electronics
6032 (2312) / C Case
Epart123

Technical Specifications

Capacitance Tolerance ±10%
RoHS Compliant
Packaging Tape & Reel (TR) Cut Tape (CT)
Capacitance 22 µF
Mounting Type Surface Mount
Voltage Rating (DC) 1 MV
Case / Package / Footprint 6032-28
Equivalent Series Resistance (ESR) 1.4 Ω
REACH SVHC Compliance No SVHC
Case / Package (SI) 6032-28
Lead-Free Status Lead Free
Dielectric Material Tantalum
Q-Factor 6
Number of Pins 2

Documents

Future Electronics
Datasheet 12 pages 4 years ago
Datasheet 12 pages 5 years ago
Datasheet 9 pages 7 years ago
Datasheet 12 pages 4 years ago
Datasheet 9 pages 7 years ago
Datasheet 10 pages 5 years ago
Datasheet 12 pages 4 years ago
Datasheet 10 pages 5 years ago
Datasheet 12 pages 4 years ago
Datasheet 9 pages 7 years ago
Datasheet 12 pages 3 years ago
Datasheet 12 pages 4 years ago
Datasheet 10 pages 6 years ago
Datasheet 12 pages 4 years ago
Verical
Datasheet 10 pages 7 years ago
element14
Datasheet 10 pages 6 years ago
Newark
Datasheet 23 pages 1 year ago
Datasheet 23 pages 1 year ago
Datasheet 8 pages 10 years ago
Jameco
Datasheet 10 pages 8 years ago
Garrett
Datasheet 2 pages 12 years ago
Datasheet 3 pages 7 years ago
Datasheet 8 pages 9 years ago
Datasheet 12 pages 3 years ago
Allied Electronics
Datasheet 8 pages 8 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS 293D226X9016C2TE3
VISH 293D226X9016C2TE3
VISHA 293D226X9016C2TE3
VISHAY THIN FILM 293D226X9016C2TE3
VISHAY INTERTECHNOLOGY INC 293D226X9016C2TE3
VISHAY INTERTECHNOLOGY 293D226X9016C2TE3
VISHY 293D226X9016C2TE3
VSHY 293D226X9016C2TE3
VSH 293D226X9016C2TE3
VISAHY 293D226X9016C2TE3
VISH/IR 293D226X9016C2TE3
VISHAY ELECTRONIC 293D226X9016C2TE3
VSHAY 293D226X9016C2TE3
VISHAY INTERTECHNOLOGY ASIA PTE LTD 293D226X9016C2TE3
VISHAY FOIL RESISTORS 293D226X9016C2TE3
VISHAY INTERTECHNOLOGY ASIA PT 293D226X9016C2TE3
VISHAY AMERICAS INC 293D226X9016C2TE3
VISHAY AMERICAS 293D226X9016C2TE3
VISHAY ELECTRO-FILMS 293D226X9016C2TE3
VISHAY COMPONENTS 293D226X9016C2TE3
VISHAY COMPONENTS NEDERLAND 293D226X9016C2TE3
VISHAY FOIL RESISTORS / VPG 293D226X9016C2TE3
Vishay Semiconductors 293D226X9016C2TE3
VISHAY INTERTEC 293D226X9016C2TE3
VISHAY PRECISION GROUP 293D226X9016C2TE3
Vishay Intertechnology Inc. 293D226X9016C2TE3

Search for other parts like 293D »